


4816P-T01-103LF | |
|---|---|
DigiKey Part Number | 4816P-T01-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-103LF |
Description | RES ARRAY 8 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 160mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 31,38800 Kč | 313,88 Kč |
| 25 | 27,07880 Kč | 676,97 Kč |
| 50 | 24,37600 Kč | 1 218,80 Kč |
| 100 | 22,08390 Kč | 2 208,39 Kč |
| 250 | 19,56996 Kč | 4 892,49 Kč |
| 500 | 17,99746 Kč | 8 998,73 Kč |
| 1 000 | 16,66125 Kč | 16 661,25 Kč |
| 5 000 | 14,28381 Kč | 71 419,05 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |



