


4816P-R2R-503LF | |
|---|---|
DigiKey Part Number | 118-4816P-R2R-503LFTR-ND - Tape & Reel (TR) 118-4816P-R2R-503LFCT-ND - Cut Tape (CT) 118-4816P-R2R-503LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-R2R-503LF |
Description | RES NTWRK 16 RES MULT OHM 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50k, 100k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-R2R-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 50k, 100k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 41,09000 Kč | 410,90 Kč |
| 25 | 35,56600 Kč | 889,15 Kč |
| 50 | 32,10540 Kč | 1 605,27 Kč |
| 100 | 29,16060 Kč | 2 916,06 Kč |
| 250 | 25,93528 Kč | 6 483,82 Kč |
| 500 | 23,91702 Kč | 11 958,51 Kč |
| 1 000 | 22,35131 Kč | 22 351,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,74615 Kč | 41 492,30 Kč |
| 4 000 | 19,50919 Kč | 78 036,76 Kč |
| 6 000 | 18,87413 Kč | 113 244,78 Kč |
| 10 000 | 18,26088 Kč | 182 608,80 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |


