TO-263-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-2L
16 SOIC

4816P-1-105LF

DigiKey Part Number
4816P-1-105LFTR-ND - Tape & Reel (TR)
4816P-1-105LFCT-ND - Cut Tape (CT)
4816P-1-105LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-1-105LF
Description
RES ARRAY 8 RES 1M OHM 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1M Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-1-105LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1M
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,37000 Kč44,37 Kč
1029,37000 Kč293,70 Kč
2525,31280 Kč632,82 Kč
5022,77560 Kč1 138,78 Kč
10020,61960 Kč2 061,96 Kč
25018,25624 Kč4 564,06 Kč
50016,77774 Kč8 388,87 Kč
1 00015,52127 Kč15 521,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,45384 Kč28 907,68 Kč
4 00013,54736 Kč54 189,44 Kč
6 00013,08183 Kč78 490,98 Kč
10 00012,55535 Kč125 553,50 Kč
14 00012,28970 Kč172 055,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,37000 Kč
Unit Price with VAT:53,68770 Kč