
4610X-104-331/471L | |
---|---|
DigiKey Part Number | 4610X-4-331/471L-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-104-331/471L |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330, 470 Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-104-331/471L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 330, 470 | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,66600 Kč | 66,66 Kč |
25 | 5,65760 Kč | 141,44 Kč |
50 | 5,02420 Kč | 251,21 Kč |
200 | 4,02540 Kč | 805,08 Kč |
400 | 3,63535 Kč | 1 454,14 Kč |
600 | 3,43452 Kč | 2 060,71 Kč |
1 000 | 3,20761 Kč | 3 207,61 Kč |
5 000 | 2,64674 Kč | 13 233,70 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |