
4609X-AP1-222LF | |
|---|---|
DigiKey Part Number | 118-4609X-AP1-222LFCT-ND - Cut Tape (CT) 118-4609X-AP1-222LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4609X-AP1-222LF |
Description | RES ARRAY 8 RES 2.2K OHM 9SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-AP1-222LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,58800 Kč | 105,88 Kč |
| 25 | 9,02640 Kč | 225,66 Kč |
| 50 | 8,04960 Kč | 402,48 Kč |
| 100 | 7,21380 Kč | 721,38 Kč |
| 250 | 6,29984 Kč | 1 574,96 Kč |
| 500 | 5,72644 Kč | 2 863,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,23977 Kč | 5 239,77 Kč |
| 2 000 | 4,82593 Kč | 9 651,86 Kč |
| 3 000 | 4,61339 Kč | 13 840,17 Kč |
| 5 000 | 4,37297 Kč | 21 864,85 Kč |
| 7 000 | 4,22967 Kč | 29 607,69 Kč |
| 10 000 | 4,08970 Kč | 40 897,00 Kč |
| 12 000 | 4,02257 Kč | 48 270,84 Kč |
| 24 000 | 3,79211 Kč | 91 010,64 Kč |
| 25 000 | 3,77968 Kč | 94 492,00 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |




