4600X Series 5-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4605X-AP1-222LF

DigiKey Part Number
118-4605X-AP1-222LFCT-ND - Cut Tape (CT)
118-4605X-AP1-222LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4605X-AP1-222LF
Description
RES ARRAY 4 RES 2.2K OHM 5SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Datasheet
 Datasheet
EDA/CAD Models
4605X-AP1-222LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
2.2k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
5
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
5-SIP
Supplier Device Package
5-SIP
Size / Dimension
0.498" L x 0.098" W (12.65mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
107,43100 Kč74,31 Kč
256,30640 Kč157,66 Kč
505,60780 Kč280,39 Kč
1005,00990 Kč500,99 Kč
2504,35400 Kč1 088,50 Kč
5003,94350 Kč1 971,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,59471 Kč3 594,71 Kč
2 0003,29812 Kč6 596,24 Kč
3 0003,14585 Kč9 437,55 Kč
5 0002,97348 Kč14 867,40 Kč
7 0002,87077 Kč20 095,39 Kč
10 0002,77043 Kč27 704,30 Kč
12 0002,72231 Kč32 667,72 Kč
24 0002,55710 Kč61 370,40 Kč
25 0002,54818 Kč63 704,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč