4600X Series 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609X-101-271LF

DigiKey Part Number
4609X-101-271LF-ND
Manufacturer
Manufacturer Product Number
4609X-101-271LF
Description
RES ARRAY 8 RES 270 OHM 9SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609X-101-271LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
270
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,94700 Kč49,47 Kč
254,18480 Kč104,62 Kč
503,70480 Kč185,24 Kč
2002,95225 Kč590,45 Kč
4002,65758 Kč1 063,03 Kč
6002,50635 Kč1 503,81 Kč
1 0002,33508 Kč2 335,08 Kč
5 0001,91185 Kč9 559,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč