
0471001.NRT1L | |
|---|---|
DigiKey Part Number | F5580TR-ND - Tape & Reel (TR) F5580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0471001.NRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0471001.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.722 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.085 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0472001.MRT1L | Littelfuse Inc. | 576 | 18-0472001.MRT1LCT-ND | 51,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 5 | 35,90600 Kč | 179,53 Kč |
| 10 | 33,15600 Kč | 331,56 Kč |
| 50 | 27,49900 Kč | 1 374,95 Kč |
| 100 | 25,37190 Kč | 2 537,19 Kč |
| 250 | 22,79796 Kč | 5 699,49 Kč |
| 500 | 21,01858 Kč | 10 509,29 Kč |
| 1 000 | 19,36940 Kč | 19 369,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,24194 Kč | 76 209,70 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

