Similar
Similar
Similar

4608X-101-202LF | |
|---|---|
DigiKey Part Number | 4608X-1-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-101-202LF |
Description | RES ARRAY 7 RES 2K OHM 8SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-101-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 3,79760 Kč | 94,94 Kč |
| 50 | 3,36380 Kč | 168,19 Kč |
| 200 | 2,67545 Kč | 535,09 Kč |
| 400 | 2,40603 Kč | 962,41 Kč |
| 600 | 2,26778 Kč | 1 360,67 Kč |
| 1 000 | 2,11110 Kč | 2 111,10 Kč |
| 5 000 | 1,72446 Kč | 8 622,30 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |




