
4607X-101-472LF | |
---|---|
DigiKey Part Number | 4607X-101-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 4607X-101-472LF |
Description | RES ARRAY 6 RES 4.7K OHM 7SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4607X-101-472LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 6 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 7 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP | |
Supplier Device Package | 7-SIP | |
Size / Dimension | 0.698" L x 0.098" W (17.73mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 4,89500 Kč | 48,95 Kč |
25 | 4,14120 Kč | 103,53 Kč |
50 | 3,66600 Kč | 183,30 Kč |
200 | 2,92140 Kč | 584,28 Kč |
400 | 2,62980 Kč | 1 051,92 Kč |
600 | 2,48017 Kč | 1 488,10 Kč |
1 000 | 2,31067 Kč | 2 310,67 Kč |
5 000 | 1,89186 Kč | 9 459,30 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |