
4604X-101-472LF | |
|---|---|
DigiKey Part Number | 4604X-101-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604X-101-472LF |
Description | RES ARRAY 3 RES 4.7K OHM 4SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4604X-101-472LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Size / Dimension | 0.398" L x 0.098" W (10.11mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,37400 Kč | 33,74 Kč |
| 25 | 2,84120 Kč | 71,03 Kč |
| 50 | 2,51200 Kč | 125,60 Kč |
| 100 | 2,22880 Kč | 222,88 Kč |
| 250 | 1,91884 Kč | 479,71 Kč |
| 500 | 1,72430 Kč | 862,15 Kč |
| 1 000 | 1,55913 Kč | 1 559,13 Kč |
| 5 000 | 1,26467 Kč | 6 323,35 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |





