
4310R-102-101LF | |
---|---|
DigiKey Part Number | 4310R-2-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-102-101LF |
Description | RES ARRAY 5 RES 100 OHM 10SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-102-101LF cms-models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,90000 Kč | 102,90 Kč |
20 | 62,82350 Kč | 1 256,47 Kč |
40 | 56,89725 Kč | 2 275,89 Kč |
60 | 53,85250 Kč | 3 231,15 Kč |
100 | 50,40440 Kč | 5 040,44 Kč |
260 | 44,96477 Kč | 11 690,84 Kč |
500 | 41,88830 Kč | 20 944,15 Kč |
1 000 | 39,10541 Kč | 39 105,41 Kč |
5 000 | 34,15524 Kč | 170 776,20 Kč |
cms-vat-exclude-title: | 102,90000 Kč |
---|---|
cms-vat-include-title: | 124,50900 Kč |