
4116R-R2R-503LF | |
|---|---|
DigiKey Part Number | 4116R-R2R-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-R2R-503LF |
Description | RES NTWRK 16 RES MULT OHM 16DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50k, 100k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-R2R-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 50k, 100k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 43,30000 Kč | 433,00 Kč |
| 25 | 37,49440 Kč | 937,36 Kč |
| 50 | 33,86100 Kč | 1 693,05 Kč |
| 100 | 30,77090 Kč | 3 077,09 Kč |
| 250 | 27,38772 Kč | 6 846,93 Kč |
| 500 | 25,27010 Kč | 12 635,05 Kč |
| 1 000 | 23,47138 Kč | 23 471,38 Kč |
| 5 000 | 20,27149 Kč | 101 357,45 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |


