
4116R-R2R-102LF | |
|---|---|
DigiKey Part Number | 4116R-R2R-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-R2R-102LF |
Description | RNET - THK FILM MOLD DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k, 2k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 1k, 2k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,79600 Kč | 39 592,00 Kč |
| Unit Price without VAT: | 19,79600 Kč |
|---|---|
| Unit Price with VAT: | 23,95316 Kč |


