
4116R-1-101LF | |
|---|---|
DigiKey Part Number | 4116R-1-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-101LF |
Description | RES ARRAY 8 RES 100 OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-101LF Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 100 | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 8 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,66000 Kč | 74,66 Kč |
| 10 | 50,22000 Kč | 502,20 Kč |
| 25 | 43,57120 Kč | 1 089,28 Kč |
| 50 | 39,40860 Kč | 1 970,43 Kč |
| 100 | 35,87150 Kč | 3 587,15 Kč |
| 250 | 31,99652 Kč | 7 999,13 Kč |
| 500 | 29,57226 Kč | 14 786,13 Kč |
| 1 000 | 27,51258 Kč | 27 512,58 Kč |
| 5 000 | 23,84931 Kč | 119 246,55 Kč |
| Unit Price without VAT: | 74,66000 Kč |
|---|---|
| Unit Price with VAT: | 90,33860 Kč |


