
4116R-1-100LF | |
|---|---|
DigiKey Part Number | 4116R-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-100LF |
Description | RES ARRAY 8 RES 10 OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±1Ohm 250mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-100LF Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 10 | Supplier Device Package 16-DIP |
Tolerance ±1Ohm | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 8 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 42,00300 Kč | 420,03 Kč |
| 25 | 36,37200 Kč | 909,30 Kč |
| 50 | 32,83900 Kč | 1 641,95 Kč |
| 100 | 29,83590 Kč | 2 983,59 Kč |
| 250 | 26,54656 Kč | 6 636,64 Kč |
| 500 | 24,48894 Kč | 12 244,47 Kč |
| 1 000 | 22,74084 Kč | 22 740,84 Kč |
| 5 000 | 19,63112 Kč | 98 155,60 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


