Parametric Equivalent
Parametric Equivalent
Direct
Direct

3386P-1-504TLF | |
|---|---|
DigiKey Part Number | 3386P-1-504TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-504TLF |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-504TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,34200 Kč | 383,42 Kč |
| 25 | 35,62120 Kč | 890,53 Kč |
| 50 | 33,68920 Kč | 1 684,46 Kč |
| 100 | 31,84770 Kč | 3 184,77 Kč |
| 250 | 29,55764 Kč | 7 389,41 Kč |
| 500 | 27,92860 Kč | 13 964,30 Kč |
| 1 000 | 26,38483 Kč | 26 384,83 Kč |
| 5 000 | 23,11023 Kč | 115 551,15 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |






