500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63M504KB30T607

DigiKey Part Number
693-M63M504KB30T607-ND
Manufacturer
Manufacturer Product Number
M63M504KB30T607
Description
TRIMMER 500KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Finger Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1178,27000 Kč178,27 Kč
10148,30900 Kč1 483,09 Kč
25137,69640 Kč3 442,41 Kč
50130,13720 Kč6 506,86 Kč
100122,96850 Kč12 296,85 Kč
300112,36380 Kč33 709,14 Kč
500107,73738 Kč53 868,69 Kč
1 000101,75526 Kč101 755,26 Kč
Manufacturers Standard Package
Unit Price without VAT:178,27000 Kč
Unit Price with VAT:215,70670 Kč