3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386P-1-203

DigiKey Part Number
3386P-203-ND
Manufacturer
Manufacturer Product Number
3386P-1-203
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386P-1-203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,41000 Kč45,41 Kč
1038,34800 Kč383,48 Kč
2535,78600 Kč894,65 Kč
5033,95300 Kč1 697,65 Kč
10032,20320 Kč3 220,32 Kč
30029,60150 Kč8 880,45 Kč
50028,45962 Kč14 229,81 Kč
1 00026,97652 Kč26 976,52 Kč
5 00023,81186 Kč119 059,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,41000 Kč
Unit Price with VAT:54,94610 Kč