1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386F-1-105LF

DigiKey Part Number
3386F-105LF-ND
Manufacturer
Manufacturer Product Number
3386F-1-105LF
Description
TRIMMER 1M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386F-1-105LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386G-1-105LFBourns Inc.753386G-1-105LF-ND36,08000 KčParametric Equivalent
3386M-1-105LFBourns Inc.200118-3386M-1-105LF-ND32,12000 KčParametric Equivalent
3386P-1-105Bourns Inc.1273386P-105-ND45,26000 KčParametric Equivalent
3386P-1-105LFBourns Inc.7013386P-105LF-ND36,91000 KčParametric Equivalent
3386P-DF6-105LFBourns Inc.5003386P-DF6-105LF-ND42,13000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
1032,20100 Kč322,01 Kč
2529,91520 Kč747,88 Kč
5028,29260 Kč1 414,63 Kč
10026,75130 Kč2 675,13 Kč
30024,46280 Kč7 338,84 Kč
50023,46244 Kč11 731,22 Kč
1 00022,16648 Kč22 166,48 Kč
5 00019,41676 Kč97 083,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč