
3386P-1-105 | |
|---|---|
DigiKey Part Number | 3386P-105-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-105 |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 37,72800 Kč | 377,28 Kč |
| 25 | 35,05400 Kč | 876,35 Kč |
| 50 | 33,14780 Kč | 1 657,39 Kč |
| 100 | 31,33750 Kč | 3 133,75 Kč |
| 300 | 28,65477 Kč | 8 596,43 Kč |
| 500 | 27,48170 Kč | 13 740,85 Kč |
| 1 000 | 25,96280 Kč | 25 962,80 Kč |
| 5 000 | 22,74055 Kč | 113 702,75 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

