
3362U-1-502RLF | |
|---|---|
DigiKey Part Number | 118-3362U-1-502RLFTR-ND - Tape & Reel (TR) 118-3362U-1-502RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-502RLF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-502RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 28,43960 Kč | 710,99 Kč |
| 50 | 26,89420 Kč | 1 344,71 Kč |
| 100 | 25,42860 Kč | 2 542,86 Kč |
| 250 | 23,60260 Kč | 5 900,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 21,57503 Kč | 16 181,27 Kč |
| 1 500 | 20,38178 Kč | 30 572,67 Kč |
| 2 250 | 19,71339 Kč | 44 355,13 Kč |
| 3 750 | 18,90134 Kč | 70 880,03 Kč |
| 5 250 | 18,38433 Kč | 96 517,73 Kč |
| 7 500 | 17,85141 Kč | 133 885,58 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

