50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362P-1-503RLF

DigiKey Part Number
118-3362P-1-503RLFTR-ND - Tape & Reel (TR)
118-3362P-1-503RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3362P-1-503RLF
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362P-1-503RLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362F-1-503LFBourns Inc.6383362F-1-503LF-ND47,67000 KčParametric Equivalent
3362H-1-503LFBourns Inc.2783362H-503LF-ND39,90000 KčParametric Equivalent
3362P-1-503Bourns Inc.196118-3362P-1-503-ND35,28000 KčParametric Equivalent
3362P-1-503LFBourns Inc.2 3643362P-503LF-ND18,90000 KčParametric Equivalent
3362U-1-503LFBourns Inc.703362U-503LF-ND27,51000 KčParametric Equivalent
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,41800 Kč294,18 Kč
2527,33920 Kč683,48 Kč
5025,85280 Kč1 292,64 Kč
10024,44590 Kč2 444,59 Kč
25022,69044 Kč5 672,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75020,74183 Kč15 556,37 Kč
1 50019,59491 Kč29 392,36 Kč
2 25018,95242 Kč42 642,94 Kč
3 75018,17178 Kč68 144,17 Kč
5 25017,67476 Kč92 792,49 Kč
7 50017,16248 Kč128 718,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč