Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3362H-1-201LF | |
|---|---|
DigiKey Part Number | 3362H-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362H-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362H-1-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 31,38600 Kč | 313,86 Kč |
| 25 | 29,28480 Kč | 732,12 Kč |
| 50 | 27,79020 Kč | 1 389,51 Kč |
| 100 | 26,36090 Kč | 2 636,09 Kč |
| 250 | 24,57628 Kč | 6 144,07 Kč |
| 500 | 23,30066 Kč | 11 650,33 Kč |
| 1 000 | 22,08777 Kč | 22 087,77 Kč |
| 5 000 | 19,49845 Kč | 97 492,25 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |







