
25PR200LF | |
|---|---|
DigiKey Part Number | 987-1594-5-ND |
Manufacturer | |
Manufacturer Product Number | 25PR200LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25PR200LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.270" x 0.270" Face (6.86mm x 6.86mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 27,84200 Kč | 278,42 Kč |
| 25 | 25,88600 Kč | 647,15 Kč |
| 50 | 24,48440 Kč | 1 224,22 Kč |
| 100 | 23,14750 Kč | 2 314,75 Kč |
| 250 | 21,48700 Kč | 5 371,75 Kč |
| 500 | 20,30534 Kč | 10 152,67 Kč |
| 1 000 | 19,18435 Kč | 19 184,35 Kč |
| 5 000 | 16,80574 Kč | 84 028,70 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

