
3362F-1-103LF | |
|---|---|
DigiKey Part Number | 3362F-1-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362F-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362F-1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 37,38500 Kč | 373,85 Kč |
| 25 | 34,88400 Kč | 872,10 Kč |
| 50 | 33,09900 Kč | 1 654,95 Kč |
| 100 | 31,39400 Kč | 3 139,40 Kč |
| 250 | 29,26456 Kč | 7 316,14 Kč |
| 500 | 27,74432 Kč | 13 872,16 Kč |
| 1 000 | 26,29861 Kč | 26 298,61 Kč |
| 5 000 | 23,21394 Kč | 116 069,70 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |










