20 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361P-1-200GLF

DigiKey Part Number
3361P-1-200GLFTR-ND - Tape & Reel (TR)
3361P-1-200GLFCT-ND - Cut Tape (CT)
3361P-1-200GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361P-1-200GLF
Description
TRIMMER 20OHM 0.5W GULL WING TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361P-1-200GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,19200 Kč191,92 Kč
2517,83160 Kč445,79 Kč
5016,86980 Kč843,49 Kč
10015,95640 Kč1 595,64 Kč
25014,81368 Kč3 703,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75013,54427 Kč10 158,20 Kč
1 50012,79688 Kč19 195,32 Kč
2 25012,37800 Kč27 850,50 Kč
3 75011,86897 Kč44 508,64 Kč
5 25011,54466 Kč60 609,47 Kč
7 50011,21036 Kč84 077,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč