Direct
Similar

3339H-1-502 | |
|---|---|
DigiKey Part Number | 3339H-502-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.300" Dia (7.62mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3339H-1-502LF | Bourns Inc. | 3 | 3339H-502LF-ND | 4,33000 Kč | Direct |
| PV12P502A01B00 | Bourns Inc. | 93 | PV12P502A01B00-ND | 4,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 105,66230 Kč | 10 566,23 Kč |
| Unit Price without VAT: | 105,66230 Kč |
|---|---|
| Unit Price with VAT: | 127,85138 Kč |



