
PV12P502A01B00 | |
|---|---|
DigiKey Part Number | PV12P502A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV12P502A01B00 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV12P502A01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.299" Dia (7.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 25 | 79,89320 Kč | 1 997,33 Kč |
| 50 | 75,52200 Kč | 3 776,10 Kč |
| 100 | 71,37590 Kč | 7 137,59 Kč |
| 250 | 66,21872 Kč | 16 554,68 Kč |
| 500 | 62,55482 Kč | 31 277,41 Kč |
| 1 000 | 59,08634 Kč | 59 086,34 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |

