
3313J-2-203E | |
|---|---|
DigiKey Part Number | 118-3313J-2-203ETR-ND - Tape & Reel (TR) 118-3313J-2-203ECT-ND - Cut Tape (CT) 118-3313J-2-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-2-203E |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-2-203E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-1-203E | Bourns Inc. | 4 918 | 3313J-203ECT-ND | 1,35000 Kč | Parametric Equivalent |
| ST-32ETA203 | Nidec Components | 4 297 | 563-ST-32ETA203CT-ND | 1,17000 Kč | Similar |
| 22AR20KLFTR | TT Electronics/BI | 8 882 | 987-1815-1-ND | 1,70000 Kč | Parametric Equivalent |
| TS3YJ203MR15 | Vishay Sfernice | 268 | 716-1179-1-ND | 1,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,40400 Kč | 274,04 Kč |
| 25 | 25,46040 Kč | 636,51 Kč |
| 50 | 24,08400 Kč | 1 204,20 Kč |
| 100 | 22,77000 Kč | 2 277,00 Kč |
| 250 | 21,13664 Kč | 5 284,16 Kč |
| 500 | 19,97372 Kč | 9 986,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,87152 Kč | 18 871,52 Kč |
| 2 000 | 17,82708 Kč | 35 654,16 Kč |
| 3 000 | 17,24215 Kč | 51 726,45 Kč |
| 5 000 | 16,53165 Kč | 82 658,25 Kč |
| 7 000 | 16,07926 Kč | 112 554,82 Kč |
| 10 000 | 15,61299 Kč | 156 129,90 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |


