
3313J-1-504E | |
|---|---|
DigiKey Part Number | 3313J-1-504ETR-ND - Tape & Reel (TR) 3313J-1-504ECT-ND - Cut Tape (CT) 3313J-1-504EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-504E |
Description | TRIMMER 500K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-504E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,63440 Kč | 640,86 Kč |
| 50 | 24,24840 Kč | 1 212,42 Kč |
| 100 | 22,92560 Kč | 2 292,56 Kč |
| 250 | 21,28104 Kč | 5 320,26 Kč |
| 500 | 20,11020 Kč | 10 055,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,00046 Kč | 19 000,46 Kč |
| 2 000 | 17,94888 Kč | 35 897,76 Kč |
| 3 000 | 17,35996 Kč | 52 079,88 Kč |
| 5 000 | 16,64461 Kč | 83 223,05 Kč |
| 7 000 | 16,18913 Kč | 113 323,91 Kč |
| 10 000 | 15,71967 Kč | 157 196,70 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |









