3306W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306W-1-502

DigiKey Part Number
3306W-502-ND
Manufacturer
Manufacturer Product Number
3306W-1-502
Description
TRIMMER 5K OHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306W-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.268" x 0.319" Face (6.81mm x 8.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 453
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
107,88500 Kč78,85 Kč
257,37360 Kč184,34 Kč
506,99920 Kč349,96 Kč
2006,30525 Kč1 261,05 Kč
4005,98225 Kč2 392,90 Kč
6005,79967 Kč3 479,80 Kč
1 0005,57746 Kč5 577,46 Kč
5 0004,92761 Kč24 638,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč