
3306W-1-302 | |
|---|---|
DigiKey Part Number | 118-3306W-1-302-ND |
Manufacturer | |
Manufacturer Product Number | 3306W-1-302 |
Description | TRIMMER 3K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.331" x 0.268" Face (8.40mm x 6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 7,88500 Kč | 78,85 Kč |
| 25 | 7,37360 Kč | 184,34 Kč |
| 50 | 6,99920 Kč | 349,96 Kč |
| 100 | 6,64540 Kč | 664,54 Kč |
| 250 | 6,20020 Kč | 1 550,05 Kč |
| 500 | 5,88102 Kč | 2 940,51 Kč |
| 2 000 | 5,28837 Kč | 10 576,74 Kč |
| 6 000 | 4,85865 Kč | 29 151,90 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |



