
3306F-1-203 | |
|---|---|
DigiKey Part Number | 3306F-203-ND |
Manufacturer | |
Manufacturer Product Number | 3306F-1-203 |
Description | TRIMMER 20K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306F-1-203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 50 | 7,08120 Kč | 354,06 Kč |
| 200 | 6,37920 Kč | 1 275,84 Kč |
| 400 | 6,05240 Kč | 2 420,96 Kč |
| 600 | 5,86768 Kč | 3 520,61 Kč |
| 1 000 | 5,64287 Kč | 5 642,87 Kč |
| 5 000 | 4,98540 Kč | 24 927,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |






