3299W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3299W-1-104

DigiKey Part Number
3299W-104-ND
Manufacturer
Manufacturer Product Number
3299W-1-104
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3299W-1-104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,59000 Kč87,59 Kč
1073,69500 Kč736,95 Kč
2568,74320 Kč1 718,58 Kč
5065,19760 Kč3 259,88 Kč
10061,82500 Kč6 182,50 Kč
25057,61596 Kč14 403,99 Kč
50054,61200 Kč27 306,00 Kč
1 00051,75742 Kč51 757,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,59000 Kč
Unit Price with VAT:105,98390 Kč