3299P-1-205 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 55,13550 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 46,87385 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 38,41165 Kč
Datasheet
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3299P-1-205

DigiKey Part Number
3299P-205-ND
Manufacturer
Manufacturer Product Number
3299P-1-205
Description
TRIMMER 2M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3299P-1-205 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3296P-1-205Bourns Inc.03296P-205-ND55,13550 KčDirect
3299P-1-205LFBourns Inc.03299P-205LF-ND46,87385 KčDirect
PV36P205C01B00Bourns Inc.0118-PV36P205C01B00-ND38,41165 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20067,05710 Kč13 411,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,05710 Kč
Unit Price with VAT:81,13909 Kč