3296Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296Z-1-502

DigiKey Part Number
3296Z-502-ND
Manufacturer
Manufacturer Product Number
3296Z-1-502
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296Z-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,45000 Kč76,45 Kč
1064,34400 Kč643,44 Kč
2560,02360 Kč1 500,59 Kč
5056,93680 Kč2 846,84 Kč
10053,99340 Kč5 399,34 Kč
30049,61777 Kč14 885,33 Kč
50047,69820 Kč23 849,10 Kč
1 00045,20652 Kč45 206,52 Kč
5 00039,89516 Kč199 475,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,45000 Kč
Unit Price with VAT:92,50450 Kč