
3296Z-1-103 | |
|---|---|
DigiKey Part Number | 3296Z-103-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,45000 Kč | 76,45 Kč |
| 10 | 64,34400 Kč | 643,44 Kč |
| 25 | 60,02360 Kč | 1 500,59 Kč |
| 50 | 56,93680 Kč | 2 846,84 Kč |
| 100 | 53,99340 Kč | 5 399,34 Kč |
| 300 | 49,61777 Kč | 14 885,33 Kč |
| 500 | 47,69820 Kč | 23 849,10 Kč |
| 1 000 | 45,20652 Kč | 45 206,52 Kč |
| 5 000 | 39,89516 Kč | 199 475,80 Kč |
| Unit Price without VAT: | 76,45000 Kč |
|---|---|
| Unit Price with VAT: | 92,50450 Kč |


