4.7 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296Y-1-472LF

DigiKey Part Number
118-3296Y-1-472LF-ND
Manufacturer
Manufacturer Product Number
3296Y-1-472LF
Description
TRIMMER 4.7K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296Y-1-472LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
4.7 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
1041,31500 Kč413,15 Kč
2538,39080 Kč959,77 Kč
5036,30520 Kč1 815,26 Kč
10034,31980 Kč3 431,98 Kč
30031,37987 Kč9 413,96 Kč
50030,09490 Kč15 047,45 Kč
1 00028,43084 Kč28 430,84 Kč
5 00024,90143 Kč124 507,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč