3292W-1-102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3292W-1-104LF

DigiKey Part Number
3292W-104LF-ND
Manufacturer
Manufacturer Product Number
3292W-1-104LF
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3292W-1-104LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1280,79000 Kč280,79 Kč
10235,90000 Kč2 359,00 Kč
25219,92320 Kč5 498,08 Kč
50208,50840 Kč10 425,42 Kč
100197,64750 Kč19 764,75 Kč
250184,11304 Kč46 028,26 Kč
500174,47124 Kč87 235,62 Kč
1 000165,32063 Kč165 320,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,79000 Kč
Unit Price with VAT:339,75590 Kč