3292L-1-103LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3292L-1-103LF

DigiKey Part Number
3292L-1-103LF-ND
Manufacturer
Manufacturer Product Number
3292L-1-103LF
Description
TRIMMER 10K OHM 0.5W WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3292L-1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,09000 Kč449,09 Kč
10376,96100 Kč3 769,61 Kč
25351,35200 Kč8 783,80 Kč
50333,05920 Kč16 652,96 Kč
100315,67660 Kč31 567,66 Kč
250294,02380 Kč73 505,95 Kč
500278,60666 Kč139 303,33 Kč
Manufacturers Standard Package
Unit Price without VAT:449,09000 Kč
Unit Price with VAT:543,39890 Kč