
3269W-1-502LF | |
|---|---|
DigiKey Part Number | 3269W-1-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-502LF |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 73,72400 Kč | 737,24 Kč |
| 25 | 68,47880 Kč | 1 711,97 Kč |
| 50 | 64,73680 Kč | 3 236,84 Kč |
| 100 | 61,18400 Kč | 6 118,40 Kč |
| 300 | 55,92537 Kč | 16 777,61 Kč |
| 500 | 53,62890 Kč | 26 814,45 Kč |
| 1 000 | 50,65684 Kč | 50 656,84 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |








