50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-503GLF

DigiKey Part Number
3269P-1-503GLFTR-ND - Tape & Reel (TR)
3269P-1-503GLFCT-ND - Cut Tape (CT)
3269P-1-503GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269P-1-503GLF
Description
TRIMMER 50K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-503GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3269P-1-503LFBourns Inc.1483269P-1-503LF-ND88,01000 KčParametric Equivalent
3269X-1-503GLFBourns Inc.1903269X-1-503GLFCT-ND88,01000 KčParametric Equivalent
3269X-1-503LFBourns Inc.73269X-1-503LF-ND88,01000 KčParametric Equivalent
ST-5ETP503Nidec Components147563-ST-5ETP503CT-ND84,88000 KčSimilar
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,01000 Kč88,01 Kč
1073,22400 Kč732,24 Kč
2568,01400 Kč1 700,35 Kč
5064,29760 Kč3 214,88 Kč
10060,76880 Kč6 076,88 Kč
25056,38244 Kč14 095,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75051,51837 Kč38 638,78 Kč
1 50048,66033 Kč72 990,50 Kč
2 25047,06030 Kč105 885,67 Kč
3 75045,11790 Kč169 192,12 Kč
Manufacturers Standard Package
Unit Price without VAT:88,01000 Kč
Unit Price with VAT:106,49210 Kč