
ST-5ETP503 | |
|---|---|
DigiKey Part Number | 563-ST-5ETP503TR-ND - Tape & Reel (TR) 563-ST-5ETP503CT-ND - Cut Tape (CT) 563-ST-5ETP503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETP503 |
Description | TRIMMER 50K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETP503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.266" x 0.236" Face (6.75mm x 6.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 70,72100 Kč | 707,21 Kč |
| 25 | 65,69480 Kč | 1 642,37 Kč |
| 50 | 62,10360 Kč | 3 105,18 Kč |
| 100 | 58,69570 Kč | 5 869,57 Kč |
| 250 | 54,46040 Kč | 13 615,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,44926 Kč | 25 724,63 Kč |
| 1 000 | 48,59853 Kč | 48 598,53 Kč |
| 1 500 | 47,00232 Kč | 70 503,48 Kč |
| 2 500 | 45,06373 Kč | 112 659,32 Kč |
| 3 500 | 43,82986 Kč | 153 404,51 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |

