
3269P-1-503GLF | |
|---|---|
DigiKey Part Number | 3269P-1-503GLFTR-ND - Tape & Reel (TR) 3269P-1-503GLFCT-ND - Cut Tape (CT) 3269P-1-503GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269P-1-503GLF |
Description | TRIMMER 50K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-503GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269P-1-503LF | Bourns Inc. | 148 | 3269P-1-503LF-ND | 88,01000 Kč | Parametric Equivalent |
| 3269X-1-503GLF | Bourns Inc. | 190 | 3269X-1-503GLFCT-ND | 88,01000 Kč | Parametric Equivalent |
| 3269X-1-503LF | Bourns Inc. | 7 | 3269X-1-503LF-ND | 88,01000 Kč | Parametric Equivalent |
| ST-5ETP503 | Nidec Components | 147 | 563-ST-5ETP503CT-ND | 84,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 73,22400 Kč | 732,24 Kč |
| 25 | 68,01400 Kč | 1 700,35 Kč |
| 50 | 64,29760 Kč | 3 214,88 Kč |
| 100 | 60,76880 Kč | 6 076,88 Kč |
| 250 | 56,38244 Kč | 14 095,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 51,51837 Kč | 38 638,78 Kč |
| 1 500 | 48,66033 Kč | 72 990,50 Kč |
| 2 250 | 47,06030 Kč | 105 885,67 Kč |
| 3 750 | 45,11790 Kč | 169 192,12 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |


