3266W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266W-1-200LF

DigiKey Part Number
3266W-200LF-ND
Manufacturer
Manufacturer Product Number
3266W-1-200LF
Description
TRIMMER 20 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266W-1-200LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,68000 Kč73,68 Kč
1061,97100 Kč619,71 Kč
2557,81160 Kč1 445,29 Kč
5054,83520 Kč2 741,76 Kč
10052,00190 Kč5 200,19 Kč
25048,46384 Kč12 115,96 Kč
50045,93910 Kč22 969,55 Kč
1 00043,53982 Kč43 539,82 Kč
5 00038,42509 Kč192 125,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,68000 Kč
Unit Price with VAT:89,15280 Kč