
3224W-2-503E | |
|---|---|
DigiKey Part Number | 3224W-2-503ETR-ND - Tape & Reel (TR) 3224W-2-503ECT-ND - Cut Tape (CT) 3224W-2-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-503E |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-503E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-503G | Bourns Inc. | 974 | 118-3224W-1-503GCT-ND | 81,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 70,30400 Kč | 703,04 Kč |
| 25 | 65,30280 Kč | 1 632,57 Kč |
| 50 | 61,73640 Kč | 3 086,82 Kč |
| 100 | 58,34950 Kč | 5 834,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,13920 Kč | 13 534,80 Kč |
| 500 | 51,14602 Kč | 25 573,01 Kč |
| 750 | 49,46952 Kč | 37 102,14 Kč |
| 1 250 | 47,43275 Kč | 59 290,94 Kč |
| 1 750 | 46,13546 Kč | 80 737,06 Kč |
| 2 500 | 44,79845 Kč | 111 996,12 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |

