
3224W-1-503G | |
|---|---|
DigiKey Part Number | 118-3224W-1-503GTR-ND - Tape & Reel (TR) 118-3224W-1-503GCT-ND - Cut Tape (CT) 118-3224W-1-503GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-503G |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-503G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-2-503E | Bourns Inc. | 202 | 3224W-2-503ECT-ND | 84,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 68,21800 Kč | 682,18 Kč |
| 25 | 63,35920 Kč | 1 583,98 Kč |
| 50 | 59,90120 Kč | 2 995,06 Kč |
| 100 | 56,61640 Kč | 5 661,64 Kč |
| 250 | 52,53168 Kč | 13 132,92 Kč |
| 500 | 49,62774 Kč | 24 813,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,87837 Kč | 46 878,37 Kč |
| 2 000 | 44,27612 Kč | 88 552,24 Kč |
| 3 000 | 42,82003 Kč | 128 460,09 Kč |
| 5 000 | 41,05217 Kč | 205 260,85 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |


