
3224W-2-204E | |
|---|---|
DigiKey Part Number | 118-3224W-2-204ETR-ND - Tape & Reel (TR) 118-3224W-2-204ECT-ND - Cut Tape (CT) 118-3224W-2-204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-204E |
Description | TRIMMER 200KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-204E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 72,39100 Kč | 723,91 Kč |
| 25 | 67,53680 Kč | 1 688,42 Kč |
| 50 | 64,05520 Kč | 3 202,76 Kč |
| 100 | 60,74400 Kč | 6 074,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,60852 Kč | 14 152,13 Kč |
| 500 | 53,65772 Kč | 26 828,86 Kč |
| 750 | 51,99968 Kč | 38 999,76 Kč |
| 1 250 | 49,98078 Kč | 62 475,98 Kč |
| 1 750 | 48,69262 Kč | 85 212,08 Kč |
| 2 500 | 47,36225 Kč | 118 405,63 Kč |
| 3 000 | 46,69571 Kč | 140 087,13 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


