Parametric Equivalent
Parametric Equivalent

3224W-1-204G | |
|---|---|
DigiKey Part Number | 3224W-1-204G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3224W-1-204G |
Description | TRIMMER 200KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-204G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,33825 Kč | 49 338,25 Kč |
| 2 000 | 46,75479 Kč | 93 509,58 Kč |
| 3 000 | 45,30479 Kč | 135 914,37 Kč |
| Unit Price without VAT: | 49,33825 Kč |
|---|---|
| Unit Price with VAT: | 59,69928 Kč |


